DMC-M 08-16 AB
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: DMC-M 08-16 AB
Secondary Manufacturer Part#: ZPF000000000015214
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| 8 POS | ||
| -55 to 175 °C | ||
| 16.46 mm | ||
| 15 x 16.46 x 14.1 mm | ||
| 14.1 mm | ||
| 15 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |